Micron M25P40-VMN6TP

Flash, 512KX8, PDSO8, 0.150 Inch, Rohs Compliant, Plastic, SOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P40-VMN6TP.

Upverter

Datasheet61 pages8 years ago

IHS

Future Electronics

CAD Models

Download Micron M25P40-VMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
Stock
1,074,494
941,470
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 Mb
4 Mb
Access Time
8 ns
8 ns
Frequency
50 MHz
75 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M25P40-VMN6TP provided by its distributors.

Flash, 512KX8, PDSO8, 0.150 Inch, Rohs Compliant, Plastic, SOP-8
FLASH SERL-SPI 3V/3.3V 4MBIT 512KX8 8NS
512K X 8 FLASH 2.7V PROM PDSO8
MICROCODE MQ SPI / VPD ; BLANK 77P8599-

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P40VMN6TP