Micron M25P40-VMN6PB

NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P40-VMN6PB.

ODG (Origin Data Global)

Datasheet61 pages8 years ago

IHS

Farnell

element14 APAC

_legacy Avnet

CAD Models

Download Micron M25P40-VMN6PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
Stock
381,623
764,265
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 Mb
4 Mb
Access Time
8 ns
8 ns
Frequency
75 MHz
75 MHz
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M25P40-VMN6PB provided by its distributors.

NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N Tube
3A991.B.1.B.1 Surface Mount M25P40 Tube ic memory 75MHz 8ns 3.9mm 8mA
Flash Ser 2,3V 4Mbit 75MHz SO8
4M Flash Memory 40MHz SPI Bus Interface
0 3V 4Mb Serial Flash Embedded Memory
Flash, Serial, 4Mbit, 8Soic; Memory Size:4Mbit; Flash Memory Configuration:512K X 8Bit; Clock Frequency:75Mhz; Ic Interface Type:spi; Memory Case Style:nsoic; No. Of Pins:8Pins; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P40-VMN 6PB
  • M25P40-VMN6PB.
  • M25P40-VMN6_PB
  • M25P40VMN6PB