Micron M25P20-VMN6PB

NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P20-VMN6PB.

IHS

Datasheet46 pages7 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron M25P20-VMN6PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
Stock
333,165
337,836
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
8 ns
8 ns
Frequency
75 MHz
75 MHz
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron M25P20-VMN6PB provided by its distributors.

NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube
NOR Flash, Legacy NOR Flash, 2Mb, 2.3V-3.6V, 8-pin SO8 Narrow, RoHS
Micron SCT
Flash Ser 2,3V 2Mbit 75MHz SO8
Surface Mount M25P20 Tube 2MX1 ic memory 75MHz 8ns 4.9mm 8mA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P20VMN6PB