Micron M25P20-VMN6

EAR99 Surface Mount M25P20 Tube ic memory 50MHz 8ns 4.9mm 8mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P20-VMN6.

IHS

Datasheet40 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron M25P20-VMN6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
Stock
238,066
517,911
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
8 ns
8 ns
Frequency
50 MHz
75 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M25P20-VMN6 provided by its distributors.

EAR99 Surface Mount M25P20 Tube ic memory 50MHz 8ns 4.9mm 8mA
IC FLASH 2MBIT SPI 50MHZ 8SO
Flash, 256KX8, PDSO8

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P20VMN6