Microchip VSC8489YJU-10

2 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-10.

Official Datasheet19 years ago

Alternate Parts

Price @ 1000
$ 47.338
$ 47.338
Stock
46,432
145,111
145,111
Authorized Distributors
1
6
6
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
196
196
196
Data Rate
1.25 Gbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8489YJU-10 provided by its distributors.

2 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
BOTTOM BALL Active INDUSTRIAL interface telecom 110C 15mm 1V
PHY 2-CH 1.25Gbps 196-Pin FCBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.