Microchip VSC8489YJU-01

IC TELECOM INTERFACE 196FCBGA / Telecom IC Ethernet 196-FCBGA (15x15)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-01.

Microchip

Datasheet103 pages7 years ago
Datasheet171 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 47.338
$ 47.338
Stock
77,035
125,572
125,572
Authorized Distributors
2
6
6
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
196
196
196
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblySouth Korea, Taiwan
Country of FabricationTaiwan
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip VSC8489YJU-01 provided by its distributors.

IC TELECOM INTERFACE 196FCBGA / Telecom IC Ethernet 196-FCBGA (15x15)
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
Dual Channel WAN/LAN/Backplane RXAUI/XAUI to SFP+/KR 10 GbE SerDes PHY
2 Port 10GbE XFI/SFI to (R)XAUI PHY (Ind. Temp)
PHY 2-CH 10Gbps 1V/1.2V 196-Pin FCBGA
DUAL 10G (R)-XAUI TO XFI/SFI PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8489YJU01