Microchip VSC8257YMR

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8257YMR.

Microchip

Datasheet157 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 103.9
Stock
48,593
94,759
Authorized Distributors
1
6
Case/Package
FCBGA
-
Number of Pins
256
256
Data Rate
10 Gbps
10.3125 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
945.75 mV
Max Supply Voltage
-
2.625 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip VSC8257YMR provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
ROHS3Compliant BOTTOM BALL Obsolete Telecom IC (Function) 110C 10Gbps 17mm 1V
4 Port 10GbE XFI/SFI PHY with Premium IEEE 1588
QUAD 10G ETHERNET XFI TO SFI PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.