Microchip VCC1-B3F-25M0000000

Vectron: Crystal Oscillator, 25MHz, 3.3V, 5x7mm
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3F-25M0000000.

Microchip

Datasheet11 pages5 years ago

Inventory History

3 month trend:
-19.16%

Alternate Parts

Price @ 1000
$ 6.44
$ 6.9
Stock
39,200
84,469
Authorized Distributors
5
4
Frequency
25 MHz
25 MHz
Frequency Stability
25 ppm
50 ppm
Max Supply Current
15 mA
-
Operating Supply Voltage
3.3 V
3.3 V
Mount
-
-

Supply Chain

Projected EOL Date2044-01-24
Country of AssemblyChina, South Korea
Country of FabricationN/A
Country of OriginChina, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VCC1-B3F-25M0000000 provided by its distributors.

Vectron: Crystal Oscillator, 25MHz, 3.3V, 5x7mm
Oscillator, 25 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, CMOS, VCC1
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 190MHz, LDFN-4, RoHS
Microchip SCT
ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
CMOS XO +3.3 VDC 15PF -40C TO +8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCC1B3F25M0000000