Microchip USB5816C/KD

IC Usb Hub Cntrl I2C/SPI 100VQFN / Usb Hub Controller Usb 3.1 I²C, Spi Interface 100-VQFN (12X12)
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5816C/KD.

Microchip

Datasheet66 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-5.68%

Alternate Parts

Price @ 1000
$ 7.24
$ 8.263
$ 8.263
Stock
79,844
64,478
64,478
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C, SMBus, SPI, USB
I2C, SMBus, SPI, USB
Memory Size
-
-
-
Min Supply Voltage
-
1.08 V
1.08 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-05-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB5816C/KD provided by its distributors.

IC USB HUB CNTRL I2C/SPI 100VQFN / USB Hub Controller USB 3.1 I²C, SPI Interface 100-VQFN (12x12)
USB Hub Internal 1 USB 2.0/5 USB 3.1 5Gbps 6 Port 100-Pin VQFN Tube/Tray
100-VFQFN Exposed Pad S-XQCC-N100 I2C SPI USB 3.1 interface controller 1.08V~1.32V 3V~3.6V 12mm 625MBps 0C~70C
IC USB HUB CNTRL I2C/SPI 100VQFN
Elbrus 6 DS USB3 ports, incl. 1 TypeC
VQFN-100 Pre-ordered MCUs ROHS
6-Port Super Speed/Hi-Speed Smarthub With 1 Downstream Type C Port 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology USB5816C/KD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5816CKD