
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-USB50405CE3/TR7CT-ND | 9,246 | 1 | Cut Tape | ||||||||
| TME | USB50405CE3/TR7 | 0 | 3K | 4h | ||||||||
| Microchip | USB50405CE3/TR7 | 15,000 | 3K | Tape & Reel | 7h | |||||||
| Newark | USB50405CE3/TR7 | 0 | 3K | |||||||||
| Onlinecomponents.com | USB50405CE3/TR7 | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip USB50405CE3/TR7.
Download Microchip USB50405CE3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip USB50405CE3/TR7 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USB50405CE3/TR7.