
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | D5V0P1B2LP-7B | 2,425 | 5 | Cut Tape | ||||||||
| DigiKey | D5V0P1B2LP-7BDICT-ND | 178,762 | 1 | Cut Tape | ||||||||
| TME | D5V0P1B2LP-7B | 9,870 | 1 | 1h | ||||||||
| Future Electronics | D5V0P1B2LP-7B | 0 | 10K | Tape & Reel | ||||||||
| Avnet | D5V0P1B2LP-7B | 0 | 10K | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. D5V0P1B2LP-7B.
Download Diodes Inc. D5V0P1B2LP-7B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Diodes Inc. D5V0P1B2LP-7B provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. D5V0P1B2LP-7B.