
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | USB4715T/Y9X | 2,990 | 1 | |||||||||
| NAC Semi | MCHP00000037718 | 6,000 | 3K | 14h | ||||||||
| DigiKey | USB4715T/Y9XCT-ND | 3,016 | 1 | Cut Tape | ||||||||
| TME | USB4715T/Y9X | 0 | 3K | 11h | ||||||||
| Newark | USB4715T/Y9X | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip USB4715T/Y9X.
Download Microchip USB4715T/Y9X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip USB4715T/Y9X provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip USB4715T/Y9X.