Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3613I-1080XY-TR

Usb 2.0 Hi-speed Three Port Hub Controller Optimized For Portable Applications
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3613I-1080XY-TR.

Microchip

Datasheet0 pages0 years ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip USB3613I-1080XY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.32
$ 10.94
Stock
118,358
167,743
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
30
30
Logic Function
-
-
Frequency
-
-
Interface
I2C, SPI, USB
USB
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Capacitance-Digital-Converter IC for Electrostatic Capacitive Touch Sensors
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsBQ7693001DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors
Analog DevicesMAX9867EWV+T
Tape & Reel (TR) Active MAX9867 Stereo Audio codec 85dB 3.6V 12mA 48ksps

Descriptions

Descriptions of Microchip USB3613I-1080XY-TR provided by its distributors.

USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER OPTIMIZED FOR PORTABLE APPLICATIONS
Usb 2.0 Hi-Speed 3-Port Hub Controller O; |Microchip Technology USB3613I-1080XY-TR
USB 2.0 Hi-Speed 3-Port Hub Controller 30-Pin WLCSP T/R
WLCSP-30 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.