Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3613-1080XY-TR

Usb 2.0 Hi-speed Three Port Hub Controller Optimized For Portable Applications
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3613-1080XY-TR.

Microchip

Datasheet0 pages0 years ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip USB3613-1080XY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.94
$ 14.32
Stock
173,579
122,046
Authorized Distributors
6
6
Case/Package
-
-
Mount
-
-
Number of Pins
30
30
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Interface
USB
I2C, SPI, USB
Data Rate
-
-
Number of Ports
3
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER OPTIMIZED FOR PORTABLE APPLICATIONS
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
Low Speed/Full Speed USB Peripheral Controller USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP

Descriptions

Descriptions of Microchip USB3613-1080XY-TR provided by its distributors.

USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER OPTIMIZED FOR PORTABLE APPLICATIONS
Usb 2.0 Hii-Speed Three Port Hub Control; |Microchip Technology USB3613-1080XY-TR
USB 2.0 Hi-Speed 3-Port Hub Controller 30-Pin WLCSP T/R
WLCSOP-30 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.