Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3280-AEZG

Microchip USB3280-AEZG; USB Transceiver; USB 2.0 at 480Mbit/s; 3.3 V; 36-Pin QFN
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3280-AEZG.

LKR

Datasheet44 pages11 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-82.51%

CAD Models

Download Microchip USB3280-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 3.6
Stock
288,030
200,083
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
-
Number of Pins
36
36
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
480 Mbps
-
Number of Ports
1
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3300-EZK
IC USB HOST/OTG PHY ULPI 32-QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps

Descriptions

Descriptions of Microchip USB3280-AEZG provided by its distributors.

Microchip USB3280-AEZG; USB Transceiver; USB 2.0 at 480Mbit/s; 3.3 V; 36-Pin QFN
IC INTERFACE SPECIALIZED 36QFN / USB Interface 36-QFN (6x6)
USB TRANSCEIVER, 480MBPS, QFN-36; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 480Mbps;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3280-AEZG.
  • USB3280AEZG