Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2512BI-AEZG-TR

2-PORT Usb 2.0 Hi-speed Hub Controller 36 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512BI-AEZG-TR.

Microchip

Datasheet57 pages10 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+9.76%

CAD Models

Download Microchip USB2512BI-AEZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 1.41
$ 1.41
Stock
372,453
723,236
723,236
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
MicrochipUSB2512-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
2-PORT Usb 2.0 Hi-speed Hub Controller 36 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
Texas InstrumentsCC1110F32RHHT
Texas Instruments CC1110FxSeries microcontroller, 8051kernel, 36needle, VQFNencapsulation
Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip USB2512BI-AEZG-TR provided by its distributors.

2-PORT Usb 2.0 Hi-speed Hub Controller 36 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
USB2512BI Series 3.3 V MTT USB 2.0 High Speed Hub Controller - QFN-36
USB2512B Tape & Reel (TR) e3 2010 interface controller 3V~3.6V 6mm 60mA -40C~85C
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP
USB HUB CONTROLLER, USB 2.0, QFN-36; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: -; No. of Ports: 2 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.