Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2512-AEZG

IC Usb 2.0 2PORT Hub Ctlr 36-QFN Usb Hub Controller Usb 2.0 Usb Interface 36-QFN (6X6)
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512-AEZG.

Factory Futures

Datasheet76 pages16 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-18.46%

CAD Models

Download Microchip USB2512-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.78
Stock
1,627,495
138,270
Authorized Distributors
6
1
Case/Package
-
QFN
Mount
Surface Mount
Surface Mount
Number of Pins
36
36
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
I2C, SMBus, USB
-
Data Rate
480 Mbps
-
Number of Ports
2
2
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2034-06-18
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2512B-AEZG
IC USB 2.0 2PORT HUB CTLR 36QFN USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
USB224x Series 35 Mbps 3.3 V USB 2.0 Multi-Format Flash Media Controller -QFN-36
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN

Descriptions

Descriptions of Microchip USB2512-AEZG provided by its distributors.

IC USB 2.0 2PORT HUB CTLR 36-QFN USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
USB2512 Tray 2006 USB 2.0 interface controller 3V~3.6V 950mum 95mA 480Mbps
MICROCHIP USB2512-AEZG, USB CONTROLLER, 3-CHANNEL, USB 2.0, 3.3 V, 36-PIN QFN
USB HUB CONTROLLER, 480MBPS, QFN-36; USB Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Ports: 2 Port

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2512-AEZG.
  • USB2512AEZG