Microchip USB2512B-AEZG-TR

2-PORT Usb 2.0 Hi-speed Hub Controller 36 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
$ 1.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512B-AEZG-TR.

Electro Sonic

Datasheet57 pages11 years ago

Microchip

Newark

Future Electronics

Inventory History

3 month trend:
-7.55%

CAD Models

Download Microchip USB2512B-AEZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.863
$ 1.39
$ 1.39
Stock
511,970
672,036
672,036
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-04-26
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
High-Side or Low-Side Gate Driver IC Non-Inverting 36-QFN (6x4)
STMicroelectronicsHDMI2C1-14HD
HDMI Series 6 V 1.5 pF ESD Protection HDMI Signal Conditioning Device - QFN-36
STMicroelectronicsST72F60K1U1TR
LOW SPEED USB 8-BIT MCU FAMILY WITH UP TO 8K FLASH/ROM AND SERIAL

Descriptions

Descriptions of Microchip USB2512B-AEZG-TR provided by its distributors.

2-PORT Usb 2.0 Hi-speed Hub Controller 36 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP
USB2512B Series 2-Port USB 2.0 Hi-Speed Hub Controller - QFN-36EP
USB2512B Tape & Reel (TR) e3 2010 interface controller 3V~3.6V 6mm 60mA 0C~85C
USB HUB CONTROLLER, USB 2.0, QFN-36; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: -; No. of Ports: 2 Port; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.