Microchip USB2512A-AEZG-TR

IC CONTROLLER USB 36QFN USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512A-AEZG-TR.

Augswan

Datasheet76 pages16 years ago

CAD Models

Download Microchip USB2512A-AEZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 2.27
Stock
238,807
249,098
249,098
Authorized Distributors
0
6
6
Case/Package
QFN
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
-
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Related Parts

MicrochipUSB2422/MJ
IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Texas InstrumentsTS3USB221RSER
Texas Instruments Multiplexer Switch Chip, UQFN Package, 10-Pin, Demux/Mux, 2-Line De-mux
Texas InstrumentsTS3USB30RSWR
IC USB SWITCH DUAL 1X2 10UQFN USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
MicrochipUSB2422-I/MJ
IC HUB CTLR USB 2.0 24QFN USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
MicrochipUSB2422T-I/MJ
LOW PIN COUNT 2-PORT USB 2.0 HI-SPEED HUB CONTROLLER 24 QFN 4X4X0.9MM T/R ROHS COMPLIANT: YES

Descriptions

Descriptions of Microchip USB2512A-AEZG-TR provided by its distributors.

IC CONTROLLER USB 36QFN USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
2-Port USB 2.0 Hi-Speed Hub Controller, 36 VQFN 6x6x0.9 T/R
2-PORT USB 2.0 HUB CTRLR 36VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.