Texas Instruments TS3USB30RSWR

10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB30RSWR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-44.12%

CAD Models

Download Texas Instruments TS3USB30RSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.47
Stock
1,034,589
1,735,495
Authorized Distributors
5
4
Case/Package
QFN
QFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
30 ns
30 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
4.3 V
4.3 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTS3USB221RSER
Texas Instruments Multiplexer Switch Chip, UQFN Package, 10-Pin, Demux/Mux, 2-Line De-mux
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221ERSER
Other Interface ICs; TS3USB221ERSER; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V; QFN
Texas InstrumentsTS3USB221RSERG4
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3USB30RSWR provided by its distributors.

10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
High-speed USB 2.0 (480-Mbps) 1:2 multiplexer & demultiplexer switch with single enable 10-UQFN -40 to 85
USB 2.0 Mux/Demux Switch, 480Mbps, 955MHz, 1:2, QFN
Analog Multiplexer Single 2:1 10-Pin UQFN T/R
Logic - Signal Switches Hi-Spd USB 2.0 1:2 Multipl/Demult Sw
Differential Multiplexer, 1 Func, 2 Channel
TS3USB30 HIGH-SPEED USB 2.0 (480
MUX/DEMUX SW USB 10-UQFN; Bandwidth:955MHz; Supply Voltage Range:3V to 4.3V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:QFN; No. of Pins:10; SVHC:No SVHC (18-Jun-2010); Package / Case:QFN; Base Number:3; Interface Type:USB; On State Resistance Max:2ohm; Supply Voltage Max:4.3V; Supply Voltage Min:3V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.