Microchip USB2240-AEZG-06

Microchip USB2240-AEZG-06, Usb Controller, 35MBIT/S, Usb 2.0, 3.3 V, 36-PIN QFN
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2240-AEZG-06.

Microchip

Datasheet0 pages0 years ago
Datasheet8 pages24 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-32.87%

CAD Models

Download Microchip USB2240-AEZG-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 2.68
Stock
252,300
171,082
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
36
36
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Interface
2-Wire, I2C, SPI, UART, USB
2-Wire, I2C, SPI, UART, USB
Data Rate
-
-
Number of Ports
1
1
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2039-07-28
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Full Speed/High Speed Ultra Fast USB 2.0 Multi Format USB 2.0 3.3V T/R 36-Pin VQFN EP
MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps

Descriptions

Descriptions of Microchip USB2240-AEZG-06 provided by its distributors.

MICROCHIP USB2240-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller
USB224X Series 35 Mbps USB 2.0 SD/MMC/MS Flash Media Controller-QFN-36
IC INTERFACE SPECIALIZED 36QFN / Desktop, Notebook PCs Interface 36-QFN (6x6)
IC, USB 2.0 FLASH MEDIA CNTRL, 36VQFN; USB IC Type: Flash Media Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Por

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2240-AEZG-06.
  • USB2240AEZG-06
  • USB2240AEZG06