Microchip USB2240I-AEZG-06

Microchip USB2240I-AEZG-06, Usb Controller, 35MBIT/S, Usb 2.0, 3.3 V, 36-PIN QFN
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2240I-AEZG-06.

element14 APAC

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

Microchip

Inventory History

3 month trend:
-23.64%

CAD Models

Download Microchip USB2240I-AEZG-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 1.98
Stock
173,633
254,416
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
36
36
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Interface
2-Wire, I2C, SPI, UART, USB
2-Wire, I2C, SPI, UART, USB
Data Rate
-
-
Number of Ports
1
1
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2039-03-08
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 192kspssampling_rate
Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3104IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 96kspssampling_rate

Descriptions

Descriptions of Microchip USB2240I-AEZG-06 provided by its distributors.

MICROCHIP USB2240I-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller
USB PERIPHERAL CONTROLLER, 480MBPS, QFN-36; USB Type: Peripheral Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2240I-AEZG-06.