Microchip USB2228-NU-03

Full Speed/High Speed Flash Media Controller USB 2.0 3.3V 128-Pin VTQFP
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2228-NU-03.

Mouser

Datasheet25 pages18 years ago

Inventory History

3 month trend:
-13.13%

Alternate Parts

Price @ 1000
$ 1.13
$ 2.787
Stock
285,490
83,827
Authorized Distributors
1
3
Case/Package
-
TQFP
Mount
-
Surface Mount
Number of Pins
-
128
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
70 °C
Min Operating Temperature
-
0 °C
Interface
-
USB
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Microchip USB2228-NU-03 provided by its distributors.

Full Speed/High Speed Flash Media Controller USB 2.0 3.3V 128-Pin VTQFP
USB Hub Controllers USB 2.0 Flash Media Card
4TH GENERATION USB2.0 FLASH MEDI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2228NU03