Microchip UPD350B/Q8X

Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD350B/Q8X.

Electro Sonic

Datasheet212 pages6 years ago

SHENGYU ELECTRONICS

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UPD350B/Q8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.67
Stock
55,180
89,828
Authorized Distributors
1
4
Case/Package
QFN
QFN
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
I2C, SPI, USB
Memory Size
-
-
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
5.25 V

Supply Chain

Projected EOL Date2044-03-29
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-03-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Microchip UPD350B/Q8X provided by its distributors.

Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP
USB Type-C Power Delivery 2.0 Controller. SPI with Dead Battery Support.
Tray S-PQCC-N28 SPI USB 3.0 interface controller 1.8V 4mm 15mA 70C
USB Controller Type-C 28-Pin QFN Tray
Controller SPI QFN-28 USB ICs ROHS
HIGHLY INTEGRATED SMALL FORM FAC
Highly Integrated Small Form Factor Usb Type-C Power Delivery 3.0 Port Controller With Spi Interface And Dead Battery Support 28 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip UPD350B/Q8X

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD350BQ8X