Microchip UPD350A-I/Q8X

Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UPD350A-I/Q8X.

Electro Sonic

Datasheet212 pages6 years ago

TME

SHENGYU ELECTRONICS

Microchip

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip UPD350A-I/Q8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.43
Stock
89,548
145,473
Authorized Distributors
2
1
Case/Package
QFN
QFN
Mount
-
-
Number of Pins
28
28
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Interface
I2C, SPI, USB
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.25 V
-
Min Supply Voltage
1.62 V
-

Supply Chain

Projected EOL Date2044-03-29
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2018-03-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Microchip UPD350A-I/Q8X provided by its distributors.

Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP
USB Type-C Power Delivery 2.0 Controller. I2C with Dead Battery Support.
USB Type-C Power Delivery 3.0 Port Controller USB3.0 28-Pin VQFN Tray
Tray S-PQCC-N28 I2C USB 3.0 interface controller 1.8V~3.3V 4mm 15mA 85C
Usb Type-C Pd Controller, Qfn-28; Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller; Usb Standard:Usb 3.0; Supply Voltage Min:1.62V; Supply Voltage Max:1.98V; Interface Case Style:Qfn; No. Of Pins:28Pins; Data Rate:-; No. Of Rohs Compliant: Yes |Microchip UPD350A-I/Q8X

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD350A-IQ8X
  • UPD350AI/Q8X
  • UPD350AIQ8X