
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | UCS2113T-1-V/G4 | 1 | 1250 | Bulk | ||||||||
| DigiKey | UCS2113T-1-V/G4CT-ND | 2,975 | 1 | Cut Tape | ||||||||
| Master Electronics | UCS2113T-1-V/G4 | 1 | 1250 | |||||||||
| TME | UCS2113T-1-V/G4 | 0 | 5K | 8h | ||||||||
| Microchip | UCS2113T-1-V/G4 | 2,800 | 1 | Tape & Reel | 7h |
Download Microchip UCS2113T-1-V/G4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip UCS2113T-1-V/G4 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: