Microchip UCS1003-3-BP

USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UCS1003-3-BP.

Augswan

Datasheet138 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UCS1003-3-BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
MicrochipEMC2112-BP-TR
Motor / Motion / Ignition Controllers & Drivers RPM BASED FAN CONTRL MULTI TEMP ZONES
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Synchronous Step Down Controller with 50 mA Linear Regulator
Programmable USB Port Power Controller with Charger Emulation, 2.5A, QFN-20, RoHS

Descriptions

Descriptions of Microchip UCS1003-3-BP provided by its distributors.

USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray
UCS1003 Tray Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 4.1mm 5V -40C~125C 650muA
Usb Port Power Controller, 1.1Ghz, Qfn-20; Usb Ic Type:Usb Port Power Controller; Usb Standard:Usb 2.0; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Qfn; No. Of Pins:20Pins; Data Rate:-; No. Of Ports:1Ports Rohs Compliant: Yes |Microchip Technology UCS1003-3-BP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCS1003-3-BP.