
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | EMC2112-BP-TR | 0 | 5K | 7h | ||||||||
| Microchip | EMC2112-BP-TR | 1,000 | 4K | Tape & Reel | 5h | |||||||
| Newark | EMC2112-BP-TR | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EMC2112-BP-TR | 0 | 1250 | Bulk | ||||||||
| Avnet | EMC2112-BP-TR | 0 | 5K | 1d |
Download Microchip EMC2112-BP-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip EMC2112-BP-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: