
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | TN2501N8-G | 1,700 | 250 | Bulk | ||||||||
| Master Electronics | TN2501N8-G | 1,700 | 250 | |||||||||
| NAC Semi | MCHP00000037457 | 20,000 | 2K | 10h | ||||||||
| TME | TN2501N8-G | 0 | 1 | 6h | ||||||||
| Microchip | TN2501N8-G | 24,910 | 1 | Tape & Reel | 7h |
Download Microchip TN2501N8-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip TN2501N8-G provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: