Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC7662ACPA

Switched Capacitor Converter, 0.04A, 12kHz Switching Freq-Max, CMOS, PDIP8
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7662ACPA.

Microchip

Datasheet17 pages1 year ago
Datasheet16 pages13 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+21.28%

CAD Models

Download Microchip TC7662ACPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 3.21
$ 3.21
Stock
437,867
360,167
360,167
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
40 mA
40 mA
40 mA
Switching Frequency
12 kHz
12 kHz
12 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-18 V
-18 V
-18 V
Max Output Voltage
-3 V
-3 V
-3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Analog DevicesMAX764CPA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost Switching Regulator - PDIP-8
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Analog DevicesMAX633ACPA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 50kHz
Analog DevicesMAX776CPA+
MAX776 Buck-Boost Tube e3 DC to DC switching controller 1A 9.375mm -15V 300kHz

Descriptions

Descriptions of Microchip TC7662ACPA provided by its distributors.

Switched Capacitor Converter, 0.04A, 12kHz Switching Freq-Max, CMOS, PDIP8
TC7662A Tube Active Ratiometric DC to DC switching regulator 15V 6.6mm 40mA 730mW
TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8
CHARGE PUMP DC-TO-DC CONVERTER | IC REG CHARGE PUMP INV 40MA 8DIP
Charge Pump INV -3V to -18V 40mA Automotive 8-Pin PDIP Tube
IC, DC/DC CONVERTER, 7662, DIP8; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 18V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 40mA; Fixed Output Voltage Nom.: -; Adjustable Output
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662ACPA..