Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX633ACPA+

MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 50kHz
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX633ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX633ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX633AEPA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 50kHz
Analog DevicesMAX632AEPA+
MAX632 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 50kHz
Analog DevicesMAX631ACPA
CMOS Fixed/Adjustable Output Step-Up Switching Regulators | IC REG BOOST ADJ/5V 450MA 8DIP
Texas InstrumentsLM2578AN/NOPB
Boost,Buck No 20KHz Adjustable 1 36V 1V 40V 2V PDIP-8 Through hole mounting 5.08mm(height)
Texas InstrumentsLM2578AN
LM2578A/LM3578A Switching Regulator | IC REG BUCK BST 750MA 8DIP
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Analog Devices MAX633ACPA+ provided by its distributors.

MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 50kHz
0.45 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDIP8
CMOS Fixed/Adjustable Output Step-Up Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Boost, 50Khz, Dip-8; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:16.5V; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:50Ma; Switching Frequency:50Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX633ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated