Microchip TC7660SEOA713VAO

Charge Pump DC-to-DC Voltage Converter -1.5V to -12/3V to 24V 20mA 8-Pin SOIC N T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660SEOA713VAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.53
$ 0.762
$ 0.762
Stock
82,001
426,556
426,556
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
20 mA
20 mA
Switching Frequency
-
-
-
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
-
12 V
12 V
Min Output Voltage
-
-12 V
-12 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip TC7660SEOA713VAO provided by its distributors.

Charge Pump DC-to-DC Voltage Converter -1.5V to -12/3V to 24V 20mA 8-Pin SOIC N T/R
IC REG HIGH VOLT DC-DC CONVERTER
Inverting or Doubling Charge Pump, 1.5 to 12V, 20mA, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.