Microchip TC74A0-3.3VCTTR

TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC74A0-3.3VCTTR.

element14 APAC

Datasheet18 pages13 years ago
Datasheet16 pages23 years ago

Arrow.cn

Inventory History

3 month trend:
+1.24%

CAD Models

Download Microchip TC74A0-3.3VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Texas InstrumentsLM26CIM5-YPE/NOPB
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM26CIM5-BPB/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Microchip TC74A0-3.3VCTTR provided by its distributors.

TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5
MICROCHIP TC74A0-3.3VCTTR TEMPERATURE SENSOR 5-PIN SOT-23, -40 - +125 DEGC
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Ic, temperature Sensor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip Technology TC74A0-3.3VCTTR
Serial (Digital) Output, 2.7 to 5.5V, SOT-23-5, RoHS
Microchip SCT
IC, TEMP SNSR, 8BIT, ±3°C, 5-SOT-23
Temp Sensors - Serial Output - SMBus Digital Thermal
Board-mount temperature sensors; MICROCHIP; TC74A0-3.3VCTTR; Digital, I2C; Surface Mount; 2.7 V - 5.5 V; 5
SENSOR DIGITAL -40C-125C SOT23-5
Temperature Sensor Digital Serial 2-Wire

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74A0-3.3VCTTR.