Microchip TC7129CKW713

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP
$ 15.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7129CKW713.

Microchip

Datasheet28 pages13 years ago

Upverter

Mouser

CAD Models

Download Microchip TC7129CKW713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.121
$ 20.34
Stock
100,389
77,820
Authorized Distributors
6
6
Case/Package
QFP
PQFP
Number of Pins
44
44
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD9241ASZ
1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9241ASZRL
1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP T/R
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP

Descriptions

Descriptions of Microchip TC7129CKW713 provided by its distributors.

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Ic, a/D Converter, single,4 1/2-Digit, cmos; |Microchip Technology TC7129CKW713
IC ADC 4 1/2DGT LCD DVR 44-MQFP / 1-Channel Single ADC Dual Slope 4 1/2Digit LCD 44-Pin MQFP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.