Microchip TC7129CKW

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP
$ 20.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7129CKW.

Microchip

Datasheet28 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC7129CKW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.34
$ 15.121
Stock
77,820
100,389
Authorized Distributors
6
6
Case/Package
PQFP
QFP
Number of Pins
44
44
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
Texas InstrumentsADC12048CIVF
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7109ACKW
Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
MicrochipTC7117ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
Analog DevicesAD7859AS
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Microchip TC7129CKW provided by its distributors.

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP
MICROCHIP TC7129CKW, SERIAL ADC, DIFFERENTIAL INPUT, 44-PIN PQFP
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 44-Pin MQFP Tray
Ic, a/D Converter, single,4 1/2-Digit, cmos; |Microchip Technology TC7129CKW
4-1/2 DIGIT ANALOG-TO-DIGITAL CONVERTER WITH ON-CHIP LCD DRIVERS | IC ADC 4 1/2DGT LCD DVR 44-MQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.