Microchip TC7107ACLW713

Converters - A/D - LED Display - 3-1/2 Digit w/LED Driver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7107ACLW713.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

DigiKey

Mouser

CAD Models

Download Microchip TC7107ACLW713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.52
$ 14.52
Stock
51,377
64,549
64,549
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
700 mV
700 mV
700 mV
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
1
1
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Descriptions

Descriptions of Microchip TC7107ACLW713 provided by its distributors.

Converters - A/D - LED Display - 3-1/2 Digit w/LED Driver
IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC
IC ADC 3 1/2DGT LED DVR 44-PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.