Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC682EPA

TC682 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 10mA 730mW
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC682EPA.

Microchip

Datasheet14 pages13 years ago

Upverter

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC682EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.67
$ 2.289
Stock
70,555
80,835
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
10 mA
-
Switching Frequency
12 kHz
12 kHz
Min Input Voltage
2.4 V
-
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-11 V
-
Max Output Voltage
-4.8 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX662AEPA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump Switching Regulator - PDIP-8
Analog DevicesMAX756EPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 7.62mm 300mA 500kHz
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Texas InstrumentsLM2578AN/NOPB
IC REG BUCK BST 750MA 8DIP "Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300"", 7.62mm)"
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Microchip TC682EPA provided by its distributors.

TC682 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 10mA 730mW
Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin PDIP Tube
IC REG CHARGE PUMP INV 10MA 8DIP "Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-DIP (0.300"", 7.62mm)"
CHARGE PUMP, INV VOLT DOUBLER, 8DIP; Output Type: Adjustable; Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: -; Adjustable
CHARGE PUMP, INV VOLT DOUBLER, 8DIP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:10mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:682

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.