Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC621CEPA

MICROCHIP TC621CEPA Temperature Sensor IC, Logic, 1C, -40 C, +85 C, DIP, 8 Pins
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC621CEPA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC621CEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.904
$ 1.39
Stock
113,496
56,673
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipTC4428CPA
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipTC4426EPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4426YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Texas InstrumentsSE555P
IC OSC SINGLE TIMER 100KHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP"
Texas InstrumentsUCC27524P
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP

Descriptions

Descriptions of Microchip TC621CEPA provided by its distributors.

MICROCHIP TC621CEPA Temperature Sensor IC, Logic,1C, -40 C, +85 C, DIP, 8 Pins
TC621 Series 18 V Dual Trip Point Temperature Sensor - PDIP-8
Temp Sensor Analog 8-Pin PDIP Tube
5V, DUAL TRIP POINT TEMPERATURE SENSORS | IC TEMP SNSR 5V DUAL TRIP 8-DIP
THERMOSTAT PROG ACTIVE LOW 8DIP Thermostat Programmable Active Low Push-Pull 8-PDIP
TEMP SENSOR, 5V, DUAL, TRIP, 8-DIP; IC Output Type:Logic; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +85°C; Supply Current:270µA; Supply Voltage Range:4.5V to 18V; Sensor Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:621

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.