Texas Instruments UCC27524P

20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-PDIP -40 to 140
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524P.

Newark

Datasheet43 pages11 years ago
Datasheet40 pages14 years ago
Datasheet41 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments UCC27524P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC27323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27423P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524P provided by its distributors.

20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-PDIP -40 to 140
Buffer/Inverter Based MOSFET Driver, 5A, BICMOS, PDIP8
DRIVER, GATE, DUAL, 18VIN, 5A, 8DIP; Configuration Driver: Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: DIP; Nombre de broches: 8Broche(s);
DRIVER, GATE, DUAL, 18VIN, 5A, 8DIP; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:7ns; Output Delay:6ns; Operating Temperature Min:-40°C; Operating Temperature Max:140°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Device Type:IGBT, MOSFET; Module Configuration:Low Side; Operating Temperature Range:-40°C to +140°C; Output Resistance:5ohm; Supply Voltage Range:4.5V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524P .