Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC620CCOA713

Ic, temperature Sensor, sop, 8Pin, plastic; |Microchip Technology TC620CCOA713
$ 2.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620CCOA713.

Microchip

Datasheet20 pages11 years ago
Datasheet14 pages20 years ago

Mouser

CAD Models

Download Microchip TC620CCOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 1.74
$ 1.74
Stock
244,310
131,910
131,910
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC622COA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC622COA713
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC621HCOA
MicrochipTC622COA
Temperature Sensor Analog 8-Pin SOIC N Tube
Texas InstrumentsLM34DMX
SENSOR ANALOG 32F-212F 8SOIC "Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC"
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125

Descriptions

Descriptions of Microchip TC620CCOA713 provided by its distributors.

Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC620CCOA713
Temp Sensor Analog 8-Pin SOIC N T/R
THERMOSTAT PROG ACT HIGH 8SOIC Thermostat Programmable Active High Push-Pull 8-SOIC
Temp Sensors - Logic Output - Trip Point Int Sensor C Opt.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.