Texas Instruments LM86CIMX

±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM86CIMX.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM86CIMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM89CIMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsLM86CIMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Texas InstrumentsLM86CIM
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
MicrochipTC623CCOA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA713

Descriptions

Descriptions of Texas Instruments LM86CIMX provided by its distributors.

±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
0°C~85°C ±3°C SOIC-8 SMD mount,glue mount 1.5mm(height)
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
REMOTE DIODE LOCAL DIGI TEMP SENSOR ±0.75°C 3~3.6V SOIC-8
Obsolete Non-RoHS Compliant (Sensor Type) Temperature Sensor
SENSOR TEMPERATURE SMBUS 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.