Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC620CVOA

TC620 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620CVOA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

element14

iiiC

Inventory History

3 month trend:
-30.33%

CAD Models

Download Microchip TC620CVOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.638
$ 1.638
Stock
130,710
158,413
158,413
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4420COA713
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
NXP SemiconductorsPCA82C251T/YM,118
CAN Interface, Transceiver, CAN Transceiver, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
NCV1124 Series 5.5 V Dual Variable-Reluctance Sensor Interface IC - SOIC-8

Descriptions

Descriptions of Microchip TC620CVOA provided by its distributors.

TC620 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8
Temp Sensor Analog 8-Pin SOIC N Tube
Temp Sensor, Logic, Soic-8; |Microchip Technology TC620CVOA
THERMOSTAT PROG ACT HIGH 8SOIC Thermostat Programmable Active High Push-Pull 8-SOIC
Temp Sensors - Logic Output - Trip Point Int Sensor C Opt.
Temp Sensor Dual Trip Point, +/-3C, SOIC
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.