Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC514COI

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
$ 4.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC514COI.

Augswan

Datasheet38 pages17 years ago

DigiKey

Mouser

Farnell

Inventory History

3 month trend:
-4.14%

CAD Models

Download Microchip TC514COI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.677
$ 4.24
Stock
115,783
94,732
Authorized Distributors
6
6
Number of Bits
17
17
Number of Channels
1
4
Max Power Dissipation
18 mW
18 mW
Power Dissipation
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC510COG713
TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.65mm
MicrochipTC510COG
TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.35mm
Texas InstrumentsADC12038CIWM/NOPB
IC ADC 12BIT SAR 28SOIC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC"
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 20-SOIC"
Texas InstrumentsADC0838CIWM/NOPB
IC ADC 8BIT SAR 20SOIC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC"
MicrochipAR1100-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Descriptions

Descriptions of Microchip TC514COI provided by its distributors.

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
TC514 Series 5.5V 17-Bit Precision Analog Front Ends with Dual Slope - SOIC-28
IC, 17BIT ADC, SMD, SOIC28, 514; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Internal Reference, Paralle

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.