Microchip AR1100-I/SO

$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1100-I/SO.

LKR

Datasheet58 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+157%

CAD Models

Download Microchip AR1100-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.112
Stock
107,662
97,967
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Resolution
1.5 B
1.5 B
Interface
RS-232, UART, USB
UART, USB
Min Supply Voltage
3.135 V
3.3 V
Max Supply Voltage
5.775 V
5 V

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipAR1100T-I/SO
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W T/R Automotive AEC-Q100
MicrochipAR1020-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1010-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1020T-I/SO
Resistive Touch Screen Controller 20-Pin SOIC W T/R
MicrochipAR1011-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1021T-I/SO
Resistive Touch Screen 4-Wire Automotive 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Microchip AR1100-I/SO provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SOIC W Tube
4, 5 & 8 wire analog resistive touch controller USB & RS232 communication
IC, CONTROLLER;TYPE, RESISITIVE TOUCH SCREEN;1,024X1,024;USB, UART;SOIC-20
IC SCREEN CNTRL 12BIT 20SOIC / Touchscreen Controller 4, 5, or 8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SOIC
Ic Interface Type:rs232, Usb; Resolution (Bits):12Bit; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Controller Ic Case Style:soic; No. Of Pins:20Pins; Product Range:-; Automotive Qualification Standard:-; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1100-I/SO.
  • AR1100-ISO
  • AR1100I/SO
  • AR1100ISO