Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC514COI713

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
$ 4.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC514COI713.

Electro Sonic

Datasheet38 pages17 years ago

DigiKey

Mouser

CAD Models

Download Microchip TC514COI713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.833
Stock
100,903
121,466
Authorized Distributors
6
6
Number of Bits
17
17
Number of Channels
4
1
Max Power Dissipation
18 mW
18 mW
Power Dissipation
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC514COI
Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
MicrochipTC510COG713
TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.65mm
MicrochipTC510COG
TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.35mm
Texas InstrumentsADC12038CIWM/NOPB
IC ADC 12BIT SAR 28SOIC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC"
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 20-SOIC"
Texas InstrumentsADC0838CIWM/NOPB
IC ADC 8BIT SAR 20SOIC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC"

Descriptions

Descriptions of Microchip TC514COI713 provided by its distributors.

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
IC AFE 4 CHAN 17BIT 28SOIC 4 Channel AFE 17 Bit 18 mW 28-SOIC
Ic, converter, Other/Special/Miscellaneou; |Microchip Technology TC514COI713
Dual Slope AD Converter, 17 bits, 4.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
Converters - A/D - System - Dual Slope Prec Analog Frnt End
5V SOP-28-300mil Analog Front End (AFEs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.