Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC510COG

TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.35mm
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC510COG.

Farnell

Datasheet38 pages17 years ago
Datasheet20 pages28 years ago

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC510COG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.736
Stock
111,909
88,815
Authorized Distributors
6
6
Number of Bits
17
17
Number of Channels
1
1
Max Power Dissipation
18 mW
18 mW
Power Dissipation
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC510COG713
TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.65mm
MicrochipTC514COI
Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 28 Pins, PSOIC W
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 20-SOIC"
Texas InstrumentsADC12038CIWM/NOPB
IC ADC 12BIT SAR 28SOIC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC"
Texas InstrumentsADC0838CIWM/NOPB
IC ADC 8BIT SAR 20SOIC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC"
MicrochipAR1100-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Descriptions

Descriptions of Microchip TC510COG provided by its distributors.

TC510 24-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic 5.5V 70C 18mW 2.35mm
Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 24 Pins, PSOIC W
AFE, 1 CH, 17BIT, 3 WIRE/SERIAL, 5.5V; IC Function: Precision Analogue Front Ends with Dual Slope ADC; Supply Voltage Min: -7.5V; Supply Voltage Max: 7.5V; IC Package Type: SOIC; No. of Pins: 24Pins; Operating Temperature Min
IC, ANALOG FRONT END, 17BIT, 24SOIC; IC Function:Precision Analogue Front Ends with Dual Slope ADC; Brief Features:3-Pin Control Interface to Microprocessor, Directly Accepts Bipolar and Differential Input Signals; Supply Voltage Range:± 4.5V to ± 7.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:SOIC; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Base Number:510; IC Function:Precision Analog Front End

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC510COG..