Microchip TC4429CAT

TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4429CAT.

Microchip

Datasheet22 pages13 years ago
Datasheet18 pages14 years ago

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
+7.33%

CAD Models

Download Microchip TC4429CAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.763
$ 3.044
Stock
150,338
146,989
Authorized Distributors
6
6
Case/Package
TO-220
-
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipTC4422AVAT
Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4421AVAT
MICROCHIP TC4421AVAT, MOSFET POWER DRIVER 10A,4.5 TO 18V, INVERTING,5-PIN TO-220
MicrochipTC4422CAT
Microchip TC4422CAT; MOSFET Power Driver 9A; 4.5 to 18V; Non-Inverting; 5-Pin TO-220
MicrochipTC4452VAT
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4421CAT
MICROCHIP TC4421CAT, MOSFET POWER DRIVER 9A,4.5 TO 18V, INVERTING,5-PIN TO-220

Descriptions

Descriptions of Microchip TC4429CAT provided by its distributors.

TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5
In a Pack of 5, Microchip TC4429CAT Low Side MOSFET Power Driver, 6A 5-Pin, TO-220
6A HIGH-SPEED MOSFET DRIVERS | IC MOSFET DRIVER 6A INV TO220-5
25ns 1 4.5V 75ns 18V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A TO-220 Through hole mounting 9.02mm(height)
IC, MOSFET DRIVER; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 55ns; Output Delay: 55ns; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4429CAT.