Microchip TC4422AVAT

Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422AVAT.

Newark

Datasheet22 pages13 years ago

TME

Upverter

Future Electronics

Inventory History

3 month trend:
+384%

CAD Models

Download Microchip TC4422AVAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 3.74
$ 3.74
Stock
129,052
143,165
143,165
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
9 A
9 A
Rise Time
34 ns
75 ns
75 ns
Fall Time
32 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1.6 W
1.6 W

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4421AVAT
MICROCHIP TC4421AVAT, MOSFET POWER DRIVER 10A,4.5 TO 18V, INVERTING,5-PIN TO-220
MicrochipTC4452VAT
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC4451ZT
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMIC4452ZT
Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5
MicrochipTC4429CAT
TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5

Descriptions

Descriptions of Microchip TC4422AVAT provided by its distributors.

Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
TC4422 Series 10 A 18 Vmax 1.2 Ohm Low Side Non Inverting MOSFET Driver - TO-220
TC4422AVAT, MOSFET POWER DRIVER 10A,4.5 TO 18V, NON-INVERTING,5-PIN TO-220
Mosfet Driver, Low Side, 4.5V-18V Supply; |Microchip Technology TC4422AVAT.
Microchip 5-Pin MOSFET Driver, 18V Supply, TO-220 Package
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Power supply: 18 V Package: TO-220-5 Type: Non Inverting Output current: 9.0 A Output resistance: 3.6 Ohm
DRIVER, MOSFET, SINGL 9A, TO-220-5; Driver Configuration: Low Side; Peak Output Current: 10A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 38ns; Output Delay: 42n

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4422AVAT.