Microchip TC4429VAT

Ic, single Mosfet Driver, cmos, sip, 5Pin, pl; |Microchip Technology TC4429VAT
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4429VAT.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4429VAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.044
$ 2.763
Stock
118,394
116,532
Authorized Distributors
6
6
Case/Package
-
TO-220
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2009-04-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4420CAT
Driver 6A 1-OUT Lo Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC4429CT
6A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMCP1407-E/AT
IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
MicrochipTC4451VAT
Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
LittelfuseIXDD614CI
IXDD614 Series 35 V 14 A Low-Side Ultrafast MOSFET Driver - TO-220-5
LittelfuseIXDI614CI
Driver 14A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Microchip TC4429VAT provided by its distributors.

Ic, single Mosfet Driver, cmos, sip,5Pin, pl; |Microchip Technology TC4429VAT
Power MOSFET Driver Low Side, 6A, 18V, TO-220-5, RoHS
Microchip SCT
MOSFET DRVR 6A 1-OUT Lo Side Inv 5-Pin(5+Tab) TO-220 Tube
6A Low Side Single Inv Gate Drvr, TO-220
TO-220-5 Pre-ordered MCUs ROHS
25ns 1 4.5V 75ns 4.5 V to 18 V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A TO-220-5 Through hole mounting 9.02mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.