Microchip TC4421AVAT

Tube TC4421A Low-Side 2003 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421AVAT.

Microchip

Datasheet22 pages13 years ago

Factory Futures

Future Electronics

Jameco (USA)

TME

Inventory History

3 month trend:
-1.09%

CAD Models

Download Microchip TC4421AVAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 3.78
$ 3.78
Stock
148,587
119,697
119,697
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
9 A
9 A
Rise Time
34 ns
75 ns
75 ns
Fall Time
32 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1.6 W
1.6 W

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipTC4422AVAT
Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4452VAT
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC4451ZT
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMIC4452ZT
Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5
MicrochipTC4429CAT
TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5

Descriptions

Descriptions of Microchip TC4421AVAT provided by its distributors.

Tube TC4421A Low-Side 2003 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MICROCHIP TC4421AVAT, MOSFET POWER DRIVER 10A,4.5 TO 18V, INVERTING,5-PIN TO-220
Driver 10A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube
TC4421A Series 10 A 18 Vmax 2 Ohm Low Side Inverting MOSFET Driver - TO-220-5
DRIVER, MOSFET, SINGL 9A, TO-220-5; Driver Configuration: Low Side; Peak Output Current: 10A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 38ns; Output Delay: 42n

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.